ADA4571BRZ

Analog Devices
584-ADA4571BRZ
ADA4571BRZ

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors AMR MAGNETIC SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,83 € 14,15 €
2,70 € 27,00 €
2,55 € 63,75 €
2,37 € 118,50 €
2,27 € 222,46 €
2,15 € 1.264,20 €
2,09 € 2.253,02 €
2,06 € 5.248,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,16 €
Min:
1

Similar Product

Analog Devices ADA4571BRZ-R7
Analog Devices
Board Mount Hall Effect/Magnetic Sensors AMR MAGNETIC SENSOR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
AMR Sensor
4.5 mA
5 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
ADA4571
Tube
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: US
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 98
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

ADA4571 Integrated AMR Angle Magnetic Sensors

Analog Devices ADA4571 consists of anisotropic magnetoresistive (AMR) sensors with integrated signal conditioning amplifiers and ADC drivers.  ADA4571's two analog outputs indicate the angular position of the surrounding magnetic field. The ADA4571 includes two die within one package, an AMR sensor, and a fixed gain (G = 40 nominally) instrumentation amplifier. The ADA4571 provides clean and amplified cosine and sine output signals related to the angle of a rotating magnetic field. The output voltage range is ratiometric to the supply voltage. The sensor contains two Wheatstone bridges, at a relative angle of 45° to one another. A rotating magnetic field in the x-y sensor plane delivers two sinusoidal output signals with the double frequency of the angle (α) between sensor and magnetic field direction. Within a homogeneous field in the x-y plane, the output signals are independent of the physical placement in the z direction (air gap). Available in an 8-lead SOIC package, the ADA4571 Integrated AMR Angle Magnetic Sensors & Signal Conditioner is ideal for absolute position measurement (linear and angle), brushless dc motor control and positioning, actuator control and positioning, contactless angular measurement and detection, and magnetic angular position sensing.
Learn More

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Magnetic Position Sensing Solutions

Analog Devices Inc. Magnetic Position Sensing Solutions are specially designed to measure magnetoresistance (MR) across an extremely high bandwidth. Magnetoresistance is the tendency of a material to change the value of its electrical resistance in an externally applied magnetic field.

Magnetic Field Sensors

Analog Devices Inc. Magnetic Field Sensors detect and measure magnetic fields around permanent magnets, current conductors, and electrical devices. These magnetic field sensors create accurate and space-efficient solutions that operate with little power. Analog Devices’ Magneto Resistive Sensing Technologies, signal conditioning capabilities, and deep domain expertise enable innovative, high-performance sensing solutions for position and current measurements across various applications and markets.