ADA4528-2TCPZ-EP

Analog Devices
584-ADA4528-2TCPZ-EP
ADA4528-2TCPZ-EP

Mfr.:

Description:
Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €
10,19 € 101,90 €
8,83 € 220,75 €
8,55 € 855,00 €
8,40 € 2.100,00 €
8,19 € 4.095,00 €
8,02 € 8.020,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
3.4 MHz
500 mV/us
300 nV
350 pA
5.5 V, 2.75 V
2.2 V, 1.1 V
1.5 mA
40 mA
158 dB
5.9 nV/sqrt Hz
LFCSP-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
ADA4528-2
Tray
3 dB Bandwidth: 6.5 MHz
Amplifier Type: Zero Drift Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 500 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 650 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Settling Time: 10 us
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Voltage Gain dB: 139 dB
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

ADA4528-1 & ADA4528-2 Precision Zero-Drift Op Amps

Analog Devices Inc. ADA4528-1 and ADA4528-2 Precision Zero-Drift Operational Amplifiers feature rail-to-rail input and output swing. Offering an offset voltage of 2.5μV, offset voltage drift of 0.015μV/°C, and typical noise of 97nVp-p (0.1Hz to 10Hz, AV = +100), the ADA4528-1/ADA4528-2 op amps are well suited for applications in which error sources cannot be tolerated.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.