ADA4523-1BRMZ

Analog Devices
584-ADA4523-1BRMZ
ADA4523-1BRMZ

Mfr.:

Description:
Operational Amplifiers - Op Amps 36 V, Low Noise, Zero Drift Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
2,69 € 26,90 €
2,28 € 114,00 €
2,16 € 216,00 €
2,05 € 512,50 €
1,83 € 915,00 €
1,55 € 1.550,00 €
1,44 € 3.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,04 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
1.8 V/us
4 uV
100 pA
36 V
4.5 V
4.5 mA
36 mA
160 dB
4.2 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADA4523-1 Low-Noise Zero Drift Op Amps

Analog Devices Inc. ADA4523-1 Low-Noise Zero Drift Op Amps feature precision DC performance over a wide 4.5V to 36V supply range. The ADA4523-1 achieves a maximum offset voltage of ±4µV and a 0.1Hz to 10Hz input noise voltage of 88nV p-p typical. The self-calibrating circuitry of the ADA4523-1 results in low offset voltage drift with temperature (0.01µV/°C maximum) and zero drift over time. The ADA4523-1 also uses on-chip filtering to achieve high immunity to electromagnetic interference (EMI).

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.