ADA4522-2WARMZ-RL

Analog Devices
584-ADA4522-2WARMZRL
ADA4522-2WARMZ-RL

Mfr.:

Description:
Operational Amplifiers - Op Amps 55V Low Noise Zero Drift OpAmp 2x

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,38 € 10.140,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.7 MHz
1.4 V/us
700 nV
50 pA
5.5 V
4.5 V
830 uA
14 mA
135 dB
5.8 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
ADA4522
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
In - Input Noise Current Density: 0.8 pA/sqrt Hz
Input Type: Differential
Ios - Input Offset Current: 80 pA
Maximum Dual Supply Voltage: 27.5 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.02 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADA4522 Operational Amplifiers

Analog Devices ADA4522 Operational Amplifiers include Single Channel (ADA4522-1), Dual Channel (ADA4522-2), and Quad Channel (ADA4522-4) Op Amps. These zero-drift Op Amps operate in a 4.5V to 55V supply voltage range, exhibit exceptional noise performance and are optimized for total accuracy over time, temperature, and voltage conditions. The design combines the ease-of-use of a precision operational amplifier with the extremely low offset and drift of a zero-drift Op Amp. ADA4522 Op Amps minimize system noise, board space, and development time by using on-chip electromagnetic interference (EMI) filtering and eliminating the requirement for calibration circuitry.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.