ADA4432-1BRJZ-R7

Analog Devices
584-ADA4432-1BRJZ-R7
ADA4432-1BRJZ-R7

Mfr.:

Description:
Video ICs High Speed Video Filter Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,12 € 11,20 €
1,01 € 25,25 €
0,912 € 91,20 €
0,851 € 212,75 €
0,82 € 410,00 €
0,816 € 816,00 €
Full Reel (Order in multiples of 3000)
0,759 € 2.277,00 €
0,744 € 4.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,98 €
Min:
1

Similar Product

Analog Devices ADA4432-1BRJZ-R2
Analog Devices
Video ICs High Speed Video Filter Amplifiers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Filters
1 Channel
2.6 V to 3.6 V
7.6 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Bandwidth: 10.5 MHz
Brand: Analog Devices
Product Type: Video ICs
Series: ADA4432-1
Factory Pack Quantity: 3000
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.6 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.