ADA4417-3ARMZ

Analog Devices
584-ADA4417-3ARMZ
ADA4417-3ARMZ

Mfr.:

Description:
Video ICs Low Cost Video Filter and Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,67 € 36,70 €
3,11 € 155,50 €
3,00 € 300,00 €
2,85 € 712,50 €
2,55 € 1.275,00 €
2,15 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
2 Channel
3.3 V to 5 V
24 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Bandwidth: 42 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Display Resolution - Pixels: 720p
Product Type: Video ICs
Series: ADA4417-3
Factory Pack Quantity: 50
Subcategory: Video ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99