ADA4417-3ARMZ-RL

Analog Devices
584-ADA4417-3ARMZ-R
ADA4417-3ARMZ-RL

Mfr.:

Description:
Video ICs Low Cost Video Filter and Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,01 € 6.030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,72 €
Min:
1

Similar Product

Analog Devices ADA4417-3ARMZ
Analog Devices
Video ICs Low Cost Video Filter and Buffer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
2 Channel
3.3 V to 5 V
24 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Bandwidth: 42 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Display Resolution - Pixels: 720p
Product Type: Video ICs
Series: ADA4417-3
Factory Pack Quantity: 3000
Subcategory: Video ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99