ADA4311-1ARHZ

Analog Devices
584-ADA4311-1ARHZ
ADA4311-1ARHZ

Mfr.:

Description:
High Speed Operational Amplifiers Dual Wideband Hi Output Current OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,26 € 22,60 €
1,96 € 98,00 €
1,87 € 187,00 €
1,75 € 437,50 €
1,70 € 850,00 €
1,63 € 1.630,00 €
1,59 € 3.975,00 €
1,56 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4311-1
2 Channel
310 MHz
1.05 kV/us
57 dB
16 uA
1 mV
12 V
6 V
11.8 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
3 dB Bandwidth: 310 MHz
Amplifier Type: Current Feedback
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: - 70 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.