ADA4254ACPZ

Analog Devices
584-ADA4254ACPZ
ADA4254ACPZ

Mfr.:

Description:
Instrumentation Amplifiers PGiA enabling universal modules w/SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
7,67 € 76,70 €
7,31 € 182,75 €
6,35 € 635,00 €
6,06 € 1.515,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
1 Channel
2.3 MHz
1.9 V/us
116 dB
450 pA
3 uV
28 V
5 V
1.3 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-28
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADA4254 High-Voltage Low-Power PGIA

Analog Devices Inc. ADA4254 High-Voltage Low-Power Programmable Gain Instrumentation Amplifier (PGIA) is designed for process control and industrial applications. The ADA4254 features twelve binary-weighted gains ranging from 1/16 V/V to 128 V/V and three scaling gain options of 1.0 V/V, 1.25 V/V, and 1.375 V/V, resulting in thirty-six possible gain settings. The power consumption of the ADA4254 is only 22mW, making the device an ideal choice for industrial systems that demand precision, robustness, and low power.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.