ADA4177-1ARZ

Analog Devices
584-ADA4177-1ARZ
ADA4177-1ARZ

Mfr.:

Description:
Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 884

Stock:
884 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,36 € 23,60 €
1,95 € 48,75 €
1,87 € 183,26 €
1,83 € 538,02 €
1,77 € 1.040,76 €
1,73 € 1.864,94 €
1,68 € 4.280,64 €
1,64 € 8.357,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,24 €
Min:
1

Similar Product

Analog Devices ADA4177-1ARZ-R7
Analog Devices
Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3.5 MHz
1.5 V/us
120 uV
1 pA
15 V
5 V
500 uA
25 mA
120 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4177-1
Tube
3 dB Bandwidth: 6 MHz
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: IE
Country of Origin: PH
In - Input Noise Current Density: 200 fA
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 145 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.002 %
Voltage Gain dB: 100 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99