ADA4099-2BRMZ

Analog Devices
584-ADA4099-2BRMZ
ADA4099-2BRMZ

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Precision 10MHz, 7V/us OTT RRIO Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,94 € 6,94 €
5,38 € 53,80 €
4,74 € 237,00 €
4,54 € 454,00 €
4,27 € 1.067,50 €
4,21 € 2.105,00 €
4,10 € 4.100,00 €
4,00 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 MHz
4 V/us
12 uV
4 nA
50 V
3.15 V
1.65 mA
105 dB
8 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
ADA4099-2
Tube
Amplifier Type: Precision Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 5 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 119 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4099-1/2 Over-The-Top™ Precision Op Amps

Analog Devices Inc. ADA4099-1/2 Over-The-Top™ Precision Op Amps offer inputs that operate from −VS to +VS and beyond, referred to as Over-The-Top. The ADA4099-1/2 features offset voltages of <30µV, input bias currents (IB) of <10nA, and can operate on single or split supplies that range from 3.15V to 50V. Additionally, the ADA4099-1/2 draws 1.5mA of quiescent current.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.