ADA4097-2BCPZ

Analog Devices
584-ADA4097-2BCPZ
ADA4097-2BCPZ

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Precision, Micro-Power OTT RRIO Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €
6,42 € 64,20 €
6,11 € 152,75 €
5,31 € 531,00 €
5,07 € 1.226,94 €
4,63 € 2.240,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
130 kHz
100 mV/us
20 uV
100 pA
30 V
3 V
32.5 uA
120 dB
6 nV/sqrt Hz
LFCSP-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
ADA4097-2
Tube
Amplifier Type: Precision Amplifier
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
In - Input Noise Current Density: 0.05 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 uA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
THD plus Noise: 0.05 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADA4097 Over-The-Top™ Precision Op Amps

Analog Devices Inc. ADA4097 Over-The-Top™ Precision Op Amps are a robust, precision, rail-to-rail input and output operational amplifier with inputs from −VS to +VS and beyond (Over-The-Top). The ADA4097 Op Amps provide offset voltages of <60μV, input bias currents (IB) of <0.3nA, and can operate on single or split supplies ranging from 3V to 50V. Additionally, the ADA4097 draws 32.5μA of supply current.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.