ADA4084-1ARZ

Analog Devices
584-ADA4084-1ARZ
ADA4084-1ARZ

Mfr.:

Description:
Operational Amplifiers - Op Amps 30V RRIO LowPwr Single OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
3,41 € 34,10 €
2,94 € 73,50 €
2,82 € 276,36 €
2,72 € 799,68 €
2,63 € 1.546,44 €
2,60 € 2.802,80 €
2,55 € 6.497,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,49 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,11 €
Min:
1

Similar Product

Analog Devices ADA4084-1ARZ-R7
Analog Devices
Operational Amplifiers - Op Amps 30V RRIO LowPwr Single OpAmp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
15.9 MHz
4.6 V/us
100 uV
140 nA
18 V, +/- 15 V
3 V, +/- 1.5 V
595 uA
30 mA
124 dB
3.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4084-1
Tube
3 dB Bandwidth: 13.9 MHz
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: IE
Country of Origin: TW
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 1.5 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.5 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

ADA4084-1/-2/-4 Low Power Operational Amplifiers

Analog Devices ADA4084 product line is comprised of ADA4084-1 (single), ADA4084-2 (dual), and ADA4084-4 (quad), 30V 10MHz bandwidth amplifiers with rail-to-rail inputs and outputs. Guaranteed to operate from +3V to +30V, ADA4084-1/-2/-4 are well-suited for single-supply applications requiring both AC and precision DC performance. With a combination of wide bandwidth, low noise, and precision, ADA4084-1/-2/-4 amplifiers are useful in a wide variety of applications including filters and instrumentation.

Analog Devices ADA4084-1 Low Power Operational Amplifier - INACTIVE

Analog Devices ADA4084-1 Low Noise, Low Power Operational Amplifier is a single-supply, 30V 10MHz bandwidth amplifier with rail-to-rail inputs and outputs. Guaranteed to operate from +3V to +30V, ADA4084-1 is well-suited for single-supply applications requiring both ac and precision dc performance. ADA4084-1's combination of wide bandwidth, low noise, and precision makes the amplifier useful in a wide variety of applications, including filters and instrumentation. Specified to perform over the industrial temperature range of −40°C to +125°C, the ADA4084-1 amplifier is also used in portable telecommunications equipment, power supply control and protection, and used as amplifiers or buffers for transducers with wide output ranges. With the capability to swing rail to rail at both the input and output, ADA4084-1 enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
Learn More

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.