ADA4000-1AUJZ-R2

584-ADA4000-1AUJZ-R2
ADA4000-1AUJZ-R2

Mfr.:

Description:
Precision Amplifiers IC 1mV JFet Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
5 MHz
20 V/us
200 uV
4.5 nA
18 V, +/- 18 V
4 V, +/- 4 V
1.35 mA
120 dB
16 nV/sqrt Hz
TSOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4000-1
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 92 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 114 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.