AD9959/PCBZ

Analog Devices
584-AD9959PCBZ
AD9959/PCBZ

Mfr.:

Description:
Data Conversion IC Development Tools 500 MHz 10-Bit Quad DDS PB Free Eval Bd

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 5/25/2026
8
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
557,73 € 557,73 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD9959
1.8 V, 3.3 V
Bulk
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Direct digital synthesizer DAC output evaluation board
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9959
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 364,234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99