AD9940BCPZ

584-AD9940BCPZ
AD9940BCPZ

Mfr.:

Description:
Analog Front End - AFE 56 Mhz CDS & Timing Drive Converter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD9940
Correlated Double Sampler - CDS
56 MS/s
- 25 C
+ 85 C
LFCSP-48
Tray
Analogue Supply Voltage: 3 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Digital Supply Voltage: 3 V
Moisture Sensitive: Yes
Product: Correlated Double Samplers - CDS
Product Type: Analog Front End - AFE
Reference Type: Internal
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.