AD9910BSVZ

Analog Devices
584-AD9910BSVZ
AD9910BSVZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1GSPS 14-bit DDS w/ parallel input port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,91 € 84,91 €
70,97 € 709,70 €
66,07 € 1.651,75 €
63,67 € 6.367,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
85,15 €
Min:
1

Similar Product

Analog Devices AD9910BSVZ-REEL
Analog Devices
Data Acquisition ADCs/DACs - Specialised 1GSPS 14-bit DDS w/ parallel input port

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD9910
SMD/SMT
TQFP-100
Direct Digital Syntheses
Synthesizer
14 bit
1 Channel
1.8 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: AD9910/PCBZ
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Number of DAC Channels: 1 DAC Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Unit Weight: 880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.