AD9880KSTZ-150

584-AD9880KSTZ-150
AD9880KSTZ-150

Mfr.:

Description:
Display Interface IC Analog/HDMI Dual Display Interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Display Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LQFP-100
AD9880
Display Interface
1.8 V
1.8 V
0 C
+ 70 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: Display Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product requires that both Mouser and the end customer hold a HDCP or HDMI license to purchase.
Mouser does not hold a HDCP license and therefore we cannot quote, purchase, or sell this product.

For more information please visit: https://www.digital-cp.com/ or https://www.hdmi.org/

Please contact a Mouser Technical Sales Representative for further information.

5-0319-03

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.