AD9833BRMZ

Analog Devices
584-AD9833BRMZ
AD9833BRMZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 10 bit, 10 pin DDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.438

Stock:
2.438 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,06 € 13,06 €
10,32 € 103,20 €
9,22 € 461,00 €
8,88 € 888,00 €
8,51 € 2.127,50 €
8,29 € 4.145,00 €
8,10 € 8.100,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,06 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,06 €
Min:
1

Similar Product

Analog Devices AD9833BRMZ-REEL7
Analog Devices
Data Acquisition ADCs/DACs - Specialised 10 bit, 10 pin DDS I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD9833
SMD/SMT
MSOP-10
Direct Digital Syntheses
Waveform Generator
10 bit
1 Channel
2.3 V
5.5 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD9833SDZ
Interface Type: Serial
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
SNR - Signal to Noise Ratio: 60 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.