AD9824KCPZ

584-AD9824KCPZ
AD9824KCPZ

Mfr.:

Description:
Analog Front End - AFE 14-Bit 30 MSPS CCD Signal Processor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD9824
CCD Signal Processor
14 bit
30 MS/s
1 Channel
Serial, 3-Wire
3.6 V
2.7 V
- 20 C
+ 85 C
SMD/SMT
LFCSP-48
Tray
Brand: Analog Devices
Input Type: Single-Ended
Input Voltage: 3 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 153 mW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 78 dB
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.