AD9760-EBZ

584-AD9760-EBZ
AD9760-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools AD9760 EVAL BRD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
DAC
AD9760
5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: AD-DAC-DPG-BZ
Interface Type: Parallel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Data Conversion IC Development Tools
Series: AD9760
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99