AD9739ABBCZ

Analog Devices
584-AD9739ABBCZ
AD9739ABBCZ

Mfr.:

Description:
Digital to Analog Converters - DAC 14 Bit 2.5 GSPS DAC A Revision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 7   Multiples: 7
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,59 € 732,13 €
85,72 € 1.200,08 €
82,09 € 2.298,52 €
78,30 € 8.221,50 €
252 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9739A
14 bit
2.5 GS/s
1 Channel
13 ns
Current
LVDS, SPI
1.8 V, 3.3 V
1.8 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
BGA-160
Tray
Architecture: Quad-Switch
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
DNL - Differential Nonlinearity: +/- 2 LSB
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 960 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V, 3.5 V
Supply Voltage - Min: 1.7 V, 3.1 V
Unit Weight: 511,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.b.2.a