AD9697BCPZRL7-1300

Analog Devices
584-9697BCPZRL71300
AD9697BCPZRL7-1300

Mfr.:

Description:
Analog to Digital Converters - ADC Single 14Bit 1.3G SPS/1300MSPS ADC w/JES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
638,53 € 478.897,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
710,35 €
Min:
1

Similar Product

Analog Devices AD9697BCPZ-1300
Analog Devices
Analog to Digital Converters - ADC Single 14Bit 1.3G SPS/1300MSPS ADC w/JES

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9697
SMD/SMT
LFCSP-64
14 bit
1 Channel
SPI
1.3 GS/s
Differential
Pipeline
950 mV, 1.8 V, 2.5 V
950 mV, 1.8 V
63.9 dB
- 40 C
+ 105 C
Reel
Brand: Analog Devices
Development Kit: AD9695-1300EBZ
DNL - Differential Nonlinearity: 0.8 LSB
ENOB - Effective Number of Bits: 10.5 bit
FPBW - Full Power Bandwidth: 2 GHz
Gain Error: 1 %/FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.39 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 500 mV
SFDR - Spurious Free Dynamic Range: 68 dB
SINAD - Signal to Noise and Distortion Ratio: 61.8 dB
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
Type: Sample and Hold
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.