AD9694TCPZ-500-EP

Analog Devices
584-AD9694TCPZ-500EP
AD9694TCPZ-500-EP

Mfr.:

Description:
Analog to Digital Converters - ADC Quad 14b 500MS/s ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.231,44 € 1.231,44 €
1.084,51 € 10.845,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9694
SMD/SMT
LFCSP-72
14 bit
4 Channel
Serial
500 MS/s
Differential/Single-Ended
Pipeline
950 mV, 1.8 V, 2.5 V
950 mV, 1.8 V
66.9 dB
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: EVAL-AD9694
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 10.7 bit
FPBW - Full Power Bandwidth: 1.4 GHz
Gain Error: 5 % FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 4 Converter
Output Type: Digital
Pd - Power Dissipation: 2.07 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 79 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 66.2 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: Quad Analog-to-Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD969x 14-Bit ADCs

Analog Devices AD9690, AD9691, AD9694, and AD9695 14-bit Analog-to-Digital Converters (ADC) are JESD204B ADCs designed for sampling wide bandwidth analog signals up to 2GHz. The devices include an on-chip buffer and sample-and-hold circuit for low power, small size, and ease-of-use. The low-power consumption ADC cores have a multistage, differential pipelined architecture with integrated, output-error correction logic. Each device includes wide bandwidth inputs to support a variety of user-selectable input ranges. The ADC data outputs are internally connected to two digital downconverters (DDCs). The DDC consists of four cascaded signal-processing stages, a 12-bit frequency translator (NCO), and four half-band decimation filters.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.