AD9652BBCZRL7-310

Analog Devices
584-AD9652BBCZRL7310
AD9652BBCZRL7-310

Mfr.:

Description:
Analog to Digital Converters - ADC 16Bit 310 Msps dual ADC JESD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
393,48 € 157.392,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
500,88 €
Min:
1

Similar Product

Analog Devices AD9652BBCZ-310
Analog Devices
Analog to Digital Converters - ADC 16Bit 310 Msps dual ADC JESD2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9652
SMD/SMT
BGA-144
2 Channel
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 400
Subcategory: Data Converter ICs
Unit Weight: 446,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD9652 16-Bit Analog-to-Digital Converter (ADC)

Analog Devices Inc. AD9652 16-Bit Analog-to-Digital Converter (ADC) is a dual ADC with sampling speeds of up to 310MSPS. It is designed to support demanding, high speed signal processing applications that require exceptional dynamic range over a wide input frequency range (up to 465MHz). Its exceptional low noise floor of −157.6dBFS and large signal spurious-free dynamic range (SFDR) performance (exceeding 85dBFS, typical) allows low level signals to be resolved in the presence of large signals. The dual ADC cores feature a multistage, pipelined architecture with integrated output error correction logic. A high performance on-chip buffer and internal voltage reference simplify the inter-face to external driving circuitry while preserving the exceptional performance of the ADC.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.