AD9652-310EBZ

Analog Devices
584-AD9652-310EBZ
AD9652-310EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 16Bit 310 Msps dual ADC JESD2 EB

This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
490,15 € 490,15 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9652
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD9652 Evaluation Board

Analog Devices Inc. AD9652 Evaluation Board is a full-featured development board designed to evaluate the ADI AD9652 dual, 16-bit analog-to-digital converter (ADC). The evaluation board includes SPI interface for setup and control, a balun/transformer or amplifier input drive option, and an on-board LDO regulator needing a single external 6V, 2A dc supply.