AD9645BCPZ-80

Analog Devices
584-AD9645BCPZ-80
AD9645BCPZ-80

Mfr.:

Description:
Analog to Digital Converters - ADC 14Bit 80Msps Dual ADC w/serial LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,09 € 67,09 €
55,17 € 551,70 €
52,04 € 1.301,00 €
49,73 € 4.973,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD9645
SMD/SMT
LFCSP-32
14 bit
2 Channel
SPI
80 MS/s
Differential
Pipeline
1.8 V
1.8 V
75.6 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: AD9645-125EBZ
DNL - Differential Nonlinearity: - 0.6 LSB/1.3 LSB
Gain Error: - 4.3 %FSR/2.2 %FSR
INL - Integral Nonlinearity: - 2.6 LSB/2.8 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1 V
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Unit Weight: 719 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.3

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.