AD9625BBPZRL-2.0

Analog Devices
584-AD9625BBPZRL-2.0
AD9625BBPZRL-2.0

Mfr.:

Description:
Analog to Digital Converters - ADC 12 Bit 2.0Gsps ADC operating +/-1.2 , 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
1.042,95 € 1.564.425,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1.184,25 €
Min:
1

Similar Product

Analog Devices AD9625BBPZ-2.0
Analog Devices
Analog to Digital Converters - ADC 12 Bit 2.0Gsps ADC operating +/-1.2 , 3V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9625
SMD/SMT
BGA-196
12 bit
1 Channel
1.3 V, 2.5 V
1.3 V, 2.5 V
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD9625 12-Bit 2.5/2.0GSPS ADCs

Analog Devices Inc. AD9625 12-Bit, 2.5/2.0GSPS Analog-to-Digital Converters (ADCs) provide the best noise and dynamic range performance in its class for better receiver sensitivity along with the ability to discern smaller signals in the presence of noise, clutter, blockers, and interferers. 

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.