AD9600ABCPZ-125

Analog Devices
584-AD9600ABCPZ-125
AD9600ABCPZ-125

Mfr.:

Description:
Analog to Digital Converters - ADC 10Bit 125Msps Dual 1.8V PB Free ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,76 € 668,16 €
40,68 € 1.301,76 €
40,45 € 4.530,40 €
40,44 € 10.352,64 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD9600
SMD/SMT
LFCSP-64
10 bit
2 Channel
3-Wire, Parallel, SPI
125 MS/s
Differential
Pipeline
60.7 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: AD9600-150EBZ
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: - 4 %FSR
INL - Integral Nonlinearity: +/- 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: CMOS/LVDS
Pd - Power Dissipation: 990 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99