AD9576BCPZ

Analog Devices
584-AD9576BCPZ
AD9576BCPZ

Mfr.:

Description:
Clock Generators & Support Products Dual channel asynchronous clock generato

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260
Can Dispatch Immediately
On Order:
285
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
7,65 € 76,50 €
7,06 € 176,50 €
6,52 € 652,00 €
6,19 € 1.547,50 €
6,07 € 3.035,00 €
5,93 € 5.930,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
11 Output
1.25 GHz
325 MHz
LFCSP-64
55 %
3.63 V
2.38 V
AD9576
81 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: AD9576/PCBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V/3.3 V
Output Type: CMOS, HCSL, HSTL, LVDS
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.