AD9573ARUZ-RL7

Analog Devices
584-AD9573ARUZ-R7
AD9573ARUZ-RL7

Mfr.:

Description:
Clock Generators & Support Products Intergrated Clocking Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,24 € 6.240,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,31 €
Min:
1

Similar Product

Analog Devices AD9573ARUZ
Analog Devices
Clock Generators & Support Products Intergrated Clocking Solution

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
100 MHz
25 MHz
TSSOP-16
AD9573
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Analog Devices
Operating Supply Voltage: 3.3 V
Output Type: LVDS
Product Type: Clock Generators
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.