AD9554/PCBZ

Analog Devices
584-AD9554/PCBZ
AD9554/PCBZ

Mfr.:

Description:
Clock & Timer Development Tools Quad PLL Channel OTN & Mu

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,19 € 257,19 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Translator
AD9554
1 GHz
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for a quad PLL, quad input, multiservice line card adaptive clock translator
For Use With: AD9554
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 745 mA
Operating Supply Voltage: 1.8 V
Product Type: Clock & Timer Development Tools
Series: AD9554
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD9554/PCBZ Evaluation Board

Analog Devices Inc. AD9554/PCBZ Evaluation Board helps designers evaluate the AD9554 multi-service adaptive quad-channel clock translator with clock multiplier.