AD9548/PCBZ

Analog Devices
584-AD9548PCBZ
AD9548/PCBZ

Mfr.:

Description:
Clock & Timer Development Tools 8-Input, 5-Output Clock syn w/hitless s

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,06 € 334,06 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Generator
AD9548
450 MHz, 750 MHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Quad/Octal Input Network Clock Generator/Synchronizer
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: AD9548
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99