AD9545BCPZ-REEL7

Analog Devices
584-AD9545BCPZ-REEL7
AD9545BCPZ-REEL7

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Jitter cleaner +/PPS + Small Cell Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 711

Stock:
711 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
37,46 € 37,46 €
32,12 € 321,20 €
30,69 € 767,25 €
Full Reel (Order in multiples of 750)
30,69 € 23.017,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
37,47 €
Min:
1

Similar Product

Analog Devices AD9545BCPZ
Analog Devices
Clock Synthesizer/Jitter Cleaner Jitter cleaner +/PPS + Small Cell Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
5 Output
500 MHz
CML, HCSL, LVDS
LVDS, LVPECL
LFCSP-48
750 MHz
1.71 V
1.89 V
- 40 C
+ 85 C
AD9545
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: AD9545/PCBZ
Moisture Sensitive: Yes
Operating Supply Current: 310 mA
Pd - Power Dissipation: 813 mW
Product: Clock Translators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 750
Subcategory: Clock & Timer ICs
Type: Synchronizer and Adaptive Clock Translator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AD9545 Clock Synchronizers & Translators

Analog Devices Inc. AD9545 IEEE1588 Version 2 1pps Synchronizers and Adaptive Clock Translators support existing and emerging ITU standards for the phase, frequency, and time of day over service provider packet networks. The AD9545 devices offer high-precision, multi-output clock generator functions, and with two on-chip jitter cleaning digital PLL cores.