AD9543BCPZ-REEL7

Analog Devices
584-AD9543BCPZ-REEL7
AD9543BCPZ-REEL7

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner bbu derivative for ad9545

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
15,39 € 11.542,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
24,42 €
Min:
1

Similar Product

Analog Devices AD9543BCPZ
Analog Devices
Clock Synthesizer/Jitter Cleaner bbu derivative for ad9545

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
10 Output
2.415 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
CML, HCSL, LVCMOS, LVDS, LVPECL
LFCSP-48
750 MHz
1.71 V
1.89 V
- 40 C
+ 85 C
AD9543
SMD/SMT
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: AD9543/PCBZ
Operating Supply Current: 310 mA
Pd - Power Dissipation: 813 mW
Product: Clock Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 750
Subcategory: Clock & Timer ICs
Type: Clock Synchronizer and Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99