AD9531BCPZ

584-AD9531BCPZ
AD9531BCPZ

Mfr.:

Description:
Clock Generators & Support Products Three PLL Baseband clock distributor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,62 € 25,62 €
20,49 € 204,90 €
19,20 € 480,00 €
17,79 € 1.779,00 €
17,11 € 2.874,48 €
16,71 € 8.421,84 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
24 Output
400 MHz
260 MHz
LFCSP-88
55 %
AD9531
280 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 168
Subcategory: Clock & Timer ICs
Unit Weight: 29,211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.