AD9528BCPZ-REEL7

Analog Devices
584-AD9528BCPZ-REEL7
AD9528BCPZ-REEL7

Mfr.:

Description:
Clock Generators & Support Products Clock for Clemente designs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 424

Stock:
424 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,97 € 21,97 €
18,16 € 181,60 €
17,05 € 426,25 €
15,90 € 1.590,00 €
15,24 € 3.810,00 €
Full Reel (Order in multiples of 400)
14,84 € 5.936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
22,59 €
Min:
1

Similar Product

Analog Devices AD9528BCPZ
Analog Devices
Clock Generators & Support Products Clock for Clemente designs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
14 Output
4025 MHz
1.25 GHz
LFCSP-72
62 %
3.465 V
3.135 V
AD9528
71 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 3.135 V to 3.465 V
Product Type: Clock Generators
Factory Pack Quantity: 400
Subcategory: Clock & Timer ICs
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AD9528 JESD204B Clock Generators

Analog Devices AD9528 JESD204B Clock Generators with 14 LVDS/HSTL outputs feature two-stage phase-locked loops (PLL) with an integrated JESD204B SYSREF generator for multiple device synchronization.