AD9525BCPZ

Analog Devices
584-AD9525BCPZ
AD9525BCPZ

Mfr.:

Description:
Clock Generators & Support Products High performance clock distributor Exter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,15 € 22,15 €
18,23 € 182,30 €
16,68 € 417,00 €
15,81 € 1.581,00 €
15,39 € 3.847,50 €
15,04 € 7.520,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
8 Output
3.6 GHz
3.6 GHz
LFCSP-48
50 %
AD9525
310 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Type: LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AD9525 Low Jitter Clock Generator

Analog Devices Inc. AD9525 Low Jitter Clock Generator features excellent jitter performance and fast output speed, designed to support converter clock requirements for long-term evolution (LTE) and multicarrier GSM base station designs. ADI AD9525 provides a low power, multi-output, clock distribution function with low jitter performance, along with an on-chip PLL that can be used with an external VCO or VCXO.