AD9523-1BCPZ-REEL7

Analog Devices
584-AD95231BCPZR7
AD9523-1BCPZ-REEL7

Mfr.:

Description:
Clock Generators & Support Products High performance Dual loop Clock Distrib

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
15,37 € 6.148,00 €
4.800 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
23,64 €
Min:
1

Similar Product

Analog Devices AD9523-1BCPZ
Analog Devices
Clock Generators & Support Products High performance Dual loop Clock Distrib

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
14 Output
1 GHz
400 MHz
LFCSP-72
AD9523-1
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Analog Devices
Development Kit: AD9523-1/PCBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 400
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.