AD9523-1/PCBZ

Analog Devices
584-AD9523-1PCBZ
AD9523-1/PCBZ

Mfr.:

Description:
Clock & Timer Development Tools High performance Dual loop Clock Distrib

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,19 € 257,19 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Generator
AD9523-1
250 MHz, 400 MHz, 1 GHz
Bulk
Brand: Analog Devices
Description/Function: Low jitter, dual loop clock generator
Interface Type: Serial
Operating Supply Voltage: 6 V
Product Type: Clock & Timer Development Tools
Series: AD9523-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 466,746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.