AD9518-1ABCPZ

Analog Devices
584-AD9518-1ABCPZ
AD9518-1ABCPZ

Mfr.:

Description:
Clock Generators & Support Products 6-Output Clock Generator with 2.8GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,54 € 16,54 €
13,15 € 131,50 €
11,71 € 292,75 €
11,32 € 1.132,00 €
10,84 € 2.710,00 €
10,65 € 5.325,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,58 €
Min:
1

Similar Product

Analog Devices AD9518-1ABCPZ-RL7
Analog Devices
Clock Generators & Support Products 6-Output Clock Generator with 2.8GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
6 Output
2650 MHz
2.4 GHz
LFCSP-48
50 %
AD9518-1
4.8 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: AD9518-1A/PCBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.