AD9516-5BCPZ

Analog Devices
584-AD9516-5BCPZ
AD9516-5BCPZ

Mfr.:

Description:
Clock Generators & Support Products 10/14 Chan Clock IC w/PLL-no VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €
15,12 € 151,20 €
13,92 € 348,00 €
12,50 € 1.250,00 €
12,04 € 3.010,00 €
11,83 € 5.915,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
5 Output
2.4 GHz
2.4 GHz
LFCSP-64
50 %
AD9516-5
4.8 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: AD9516-5/PCBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: CMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.