AD9516-2BCPZ

Analog Devices
584-AD9516-2BCPZ
AD9516-2BCPZ

Mfr.:

Description:
Clock Generators & Support Products Clock IC with 2.25GHz on=chip VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,18 € 20,18 €
16,14 € 161,40 €
14,60 € 365,00 €
13,85 € 1.385,00 €
13,47 € 3.367,50 €
13,18 € 6.590,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
14 Output
2335 MHz
2.4 GHz
LFCSP-64
AD9516-2
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: AD9516-2/PCBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.