AD9514/PCBZ

Analog Devices
584-AD9514PCBZ
AD9514/PCBZ

Mfr.:

Description:
Clock & Timer Development Tools 1.5 GHz, 3-Channel MiniDivider Eval Bd

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,92 € 282,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Distribution
AD9514
1.6 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Clock Divider
Interface Type: Pin Select
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: AD9514
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99