AD9512UCPZ-EP

Analog Devices
584-AD9512UCPZ-EP
AD9512UCPZ-EP

Mfr.:

Description:
Clock Drivers & Distribution 800MHz Clock Distribution IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 18   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,07 € 721,26 €
38,28 € 1.378,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Drivers & Distribution
RoHS:  
1:5
LVPECL
1.2 GHz
LFCSP-48
AD9512
Tray
Brand: Analog Devices
Development Kit: AD9512/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Clock Distribution
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Type: Distribution
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.