AD9512/PCBZ

Analog Devices
584-AD9512PCBZ
AD9512/PCBZ

Mfr.:

Description:
Clock & Timer Development Tools 800MHz Clock Distribution Eval Bd.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,92 € 282,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Distribution
AD9512
1.2 GHz, 1.6 GHz
Bulk
Brand: Analog Devices
Description/Function: Clock Divider
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: AD9512
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.