AD9363ABCZ

Analog Devices
584-AD9363ABCZ
AD9363ABCZ

Mfr.:

Description:
RF Transceiver 2 Rx by 2 Tx LTE Femto Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
16
Expected 7/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,40 € 172,40 €
150,99 € 1.509,90 €
144,68 € 3.617,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transceiver
RoHS:  
LTE Femtocell
325 MHz to 3.8 GHz
1.267 V
1.33 V
7 dBm
- 40 C
+ 85 C
SPI
BGA-144
Tray
Brand: Analog Devices
Development Kit: ADRV9363-W/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Number of Transmitters: 2 Transmitter
Product Type: RF Transceiver
Series: AD9363
Factory Pack Quantity: 184
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: RadioVerse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

AD936x RF Agile Transceivers

Analog Devices Inc. AD936x RF Agile Transceivers are high performance and highly integrated transceivers designed for use in 3G and 4G base station applications. These transceivers support Time Division Duplex (TDD) and Frequency Division Duplex (FDD) operation. The AD936x transceivers from Analog Devices provide superior receiver sensitivity with a noise figure of 3dB receive gain control. The programmability and wideband capability of these transceivers make them ideal for a broad range of transceiver applications.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More