AD9265-105EBZ

584-AD9265-105EBZ
AD9265-105EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 16 Bit 105 Msps high SNR 1.8

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
ADC
AD9265
1.7 V to 1.9 V
Bulk
Brand: Analog Devices
Interface Type: Parallel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9265
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 440,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.