AD9257TCPZ-65-EP

Analog Devices
584-AD9257TCPZ-65-EP
AD9257TCPZ-65-EP

Mfr.:

Description:
Analog to Digital Converters - ADC 14 Bit 65Msps 1.8V Octal ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,55 € 190,55 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9257
SMD/SMT
LFCSP-64
14 bit
8 Channel
SPI
65 MS/s
Differential
Pipeline
1.8 V
1.8 V
75.7 dB
- 55 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: PH
DNL - Differential Nonlinearity: 0.6 LSB
ENOB - Effective Number of Bits: 12.3 bit
Features: Simultaneous Sampling
FPBW - Full Power Bandwidth: 650 MHz
Gain Error: - 2.9 % FSR
INL - Integral Nonlinearity: 1.1 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 464 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1 V
SFDR - Spurious Free Dynamic Range: 91 dBc
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Type: Data Acquisition
Unit Weight: 8,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.2.c