AD9257BCPZ-65

Analog Devices
584-AD9257BCPZ-65
AD9257BCPZ-65

Mfr.:

Description:
Analog to Digital Converters - ADC 14 Bit 65Msps 1.8V Octal ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290
Can Dispatch Immediately
On Order:
1.042
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,53 € 165,53 €
140,95 € 1.409,50 €
134,81 € 3.370,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD9257
SMD/SMT
LFCSP-64
14 bit
8 Channel
SPI
65 MS/s
Differential
Pipeline
1.8 V
1.8 V
75.7 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Development Kit: AD9257-65EBZ
DNL - Differential Nonlinearity: - 1 LSB/1.6 LSB
Gain Error: - 6 %FSR/1 %FSR
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Pd - Power Dissipation: 464 mW
Power Consumption: 464 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.3